Filter Your Search
1 - 2 of 2 results
|
GXO-U109GI40.00000MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 40 MHz | 100 % | 15 pF | 1.8 V | HCMOS | GXO-U109G | TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | NOT SPECIFIED | 7.5mm x 5.0mm x 1.05mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||
|
GXO-U109G/I40.00000MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 40 MHz | 100 % | 15 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | CERAMIC PACKAGE-4 |