Filter Your Search
1 - 1 of 1 results
|
GYB1J680MCW1GS
Nichicon Corporation
|
Check for Price | Yes | Active | 68 µF | 63 V | 270 mA | 20 % | 4141 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 42.84 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 Inch | YES | FLAT | 10.5 mm | 10.3 mm | 10.3 mm | NICHICON CORP | CHIP | not_compliant | EAR99 |