Filter Your Search
1 - 10 of 70 results
|
CH11032M101-00
Cvilux Corporation
|
Check for Price | Yes | Active | 3 | 1 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 100 MΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.3114 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 0.236 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
H110375T
Eaton Corporation
|
Check for Price | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | TIN | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.13 inch | 0.059 inch | 1 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
CH11031M100-00
Cvilux Corporation
|
Check for Price | Yes | Active | 3 | 1 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 100 MΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.3114 mm | 120u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 0.236 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
CH11031H100-NH
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 3 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 100 MΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 120u inch | SOLDER | 0.079 inch | 0.089 inch | 0.236 inch | 0.11 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
CH11031HA00-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 3 | 1 | 2 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.079 inch | 0.089 inch | 0.236 inch | 0.098 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||
|
CH11032VA01
Cvilux Corporation
|
Check for Price | Yes | Active | 3 | 1 | 79 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | DIP CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.079 inch | 0.237 inch | 0.118 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
CH11033VA02
Cvilux Corporation
|
Check for Price | Yes | Active | 3 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 100 MΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.079 inch | 0.236 inch | 0.079 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
CH11032HA00-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 3 | 1 | 2 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.089 inch | 0.236 inch | 0.098 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||
|
CH11032HA00
Cvilux Corporation
|
Check for Price | Yes | Active | 3 | 1 | 79 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | AU ON NI | RIGHT ANGLE | DIP CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.079 inch | 0.237 inch | 0.098 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
CH11033M101-0P
Cvilux Corporation
|
Check for Price | Yes | Active | 3 | 1 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 100 MΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.3114 mm | 15u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 0.236 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 |