Filter Your Search
1 - 7 of 7 results
|
H11AA1300W
Rochester Electronics LLC
|
Check for Price | Yes | Active | 100 mA | 5.3 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | Transistor Outputs | ||||||||||
|
H11AA1300
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 20 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | 8541.40.80.00 | ||||
|
H11AA1300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 20 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | 8541.40.80.00 | ||||
|
H11AA1.300
QT Optoelectronics
|
Check for Price | Obsolete | 5.3 kV | 20 % | 30 V | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||||||||
|
H11AA1.300W
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 20 % | 30 V | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||||||||
|
H11AA1.300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | 8541.40.80.00 | DIP-6 | ||||||||
|
H11AA1300_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 100 mA | 5.3 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | 8541.40.80.00 | LEAD FREE PACKAGE-6 |