Filter Your Search
1 - 4 of 4 results
|
H11AG2.300W
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 200 % | 30 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||||||||
|
H11AG2.300
QT Optoelectronics
|
Check for Price | Obsolete | 5.3 kV | 200 % | 30 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||||||||
|
H11AG2300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 200 % | UL RECOGNIZED, VDE APPROVED, LOGIC LEVEL COMPATIBLE | 30 V | SINGLE | 50 % | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 70 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | DIP-6 | 8541.40.80.00 | |||
|
H11AG2300
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 200 % | UL RECOGNIZED, VDE APPROVED, LOGIC LEVEL COMPATIBLE | 30 V | SINGLE | 50 % | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 70 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | DIP-6 | 8541.40.80.00 |