Filter Your Search
1 - 4 of 4 results
|
H11B815.SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 80 mA | 5.3 kV | 600 % | UL RECOGNIZED | 35 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
H11B815SD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 80 mA | 5.3 kV | 600 % | UL RECOGNIZED | 35 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | LEAD FREE, DIP-4 | unknown | Transistor Outputs | |||
|
H11B815SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 80 mA | 5.3 kV | 600 % | UL RECOGNIZED | 35 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||||
|
H11B815SD
QT Optoelectronics
|
Check for Price | Obsolete | 80 mA | 5.3 kV | 600 % | UL RECOGNIZED | 35 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs |