Filter Your Search
1 - 5 of 5 results
|
H11D3300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 80 mA | 5.3 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 200 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
H11D3.300
QT Optoelectronics
|
Check for Price | Obsolete | 80 mA | 5.3 kV | 20 % | UL RECOGNIZED | 200 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||
|
H11D3.300W
QT Optoelectronics
|
Check for Price | Transferred | 80 mA | 5.3 kV | 20 % | UL RECOGNIZED | 200 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||
|
H11D3.300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 80 mA | 5.3 kV | 20 % | UL APPROVED | 200 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||
|
H11D3300
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 80 mA | 5.3 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 200 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs |