Filter Your Search
1 - 9 of 9 results
|
H11G1SMT&R
Isocom Components
|
$0.7155 | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 1000 % | UL RECOGNIZED | 100 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||||
|
H11G1SM
onsemi
|
$51.3971 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 7.5 kV | 1000 % | UL RECOGNIZED | 100 V | SINGLE | 1000 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 260 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BY | ||||||||
|
H11G1SM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 7.5 kV | 1000 % | UL RECOGNIZED | 100 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | SURFACE MOUNT PACKAGE-6 | unknown | Transistor Outputs | |||||||||||||||
|
H11G1SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 1000 % | UL RECOGNIZED | 100 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||||
|
H11G1SM
Intersil Corporation
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 3.5 kV | 1000 % | 150 mW | 5 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
H11G1-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 1000 % | UL RECOGNIZED | 100 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||
|
H11G1-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 1000 % | UL RECOGNIZED | 100 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||
|
H11G1SM
Harris Semiconductor
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 3.5 kV | 1000 % | 150 mW | 5 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
H11G1SM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 7.5 kV | 1000 % | UL RECOGNIZED | 100 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | DIP | 6 |