Filter Your Search
1 - 2 of 2 results
|
H11G2SR2VM
onsemi
|
$0.5660 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 7.5 kV | 1000 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 500 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 260 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | SURFACE MOUNT PACKAGE-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
H11G2SR2VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 7.5 kV | 1000 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-6 | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 6 | EAR99 |