Parametric results for: H11N2-M under Optocoupler

Filter Your Search

1 - 10 of 17 results

|
Manufacturer Part Number: h11n2m
Select parts from the table below to compare.
Compare
Compare
H11N2TVM
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 15 V 30 mA 1 NO THROUGH HOLE MOUNT 50 mA 7.5 kV 5 MBps 0.0001 ps 0.65 OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 150 mW 4 V e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP 0.400 INCH, DIP-6 6 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING compliant EAR99 8541.40.80.00 IC Outputs
H11N2M
onsemi
Check for Price Yes Yes Obsolete 15 V 30 mA 1 NO THROUGH HOLE MOUNT 50 mA 7.5 kV 5 MBps 0.0001 ps 0.65 OPEN COLLECTOR, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 150 mW 4 V e3 85 °C -40 °C 1 Tin (Sn) ONSEMI DIP-6 646BX compliant 8541.40.80.00 IC Outputs onsemi
H11N2SVM
onsemi
Check for Price Yes Yes Obsolete 15 V 30 mA 1 YES SURFACE MOUNT 50 mA 7.5 kV 5 MBps 0.0001 ps 0.65 OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 150 mW 4 V e3 85 °C -40 °C 1 Tin (Sn) ON SEMICONDUCTOR DIP-6 646BY compliant 8541.40.80.00 IC Outputs onsemi
H11N2M
Rochester Electronics LLC
Check for Price Yes Yes Active 30 mA 50 mA 7.5 kV 5 MBps 0.65 OPEN COLLECTOR, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4 V e3 85 °C -40 °C 1 MATTE TIN ROCHESTER ELECTRONICS INC DIP-6 unknown IC Outputs
H11N2SVM
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 15 V 30 mA 1 YES SURFACE MOUNT 50 mA 7.5 kV 5 MBps 0.0001 ps 0.65 OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 150 mW 4 V e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP SURFACE MOUNT, DIP-6 6 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM compliant EAR99 8541.40.80.00 IC Outputs
H11N2TVM
onsemi
Check for Price Yes Yes Obsolete 15 V 30 mA 1 NO THROUGH HOLE MOUNT 50 mA 7.5 kV 5 MBps 0.0001 ps 0.65 OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 150 mW 4 V e3 85 °C -40 °C 1 Tin (Sn) ON SEMICONDUCTOR DIP-6 646BZ compliant 8541.40.80.00 IC Outputs onsemi
H11N2SR2M
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 15 V 30 mA 1 YES SURFACE MOUNT 50 mA 7.5 kV 5 MBps 0.0001 ps 0.65 OPEN COLLECTOR, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 150 mW 4 V e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP 6 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM compliant EAR99 8541.40.80.00 IC Outputs
H11N2M
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 15 V 30 mA 1 NO THROUGH HOLE MOUNT 50 mA 7.5 kV 5 MBps 0.0001 ps 0.65 OPEN COLLECTOR, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 150 mW 4 V e3 85 °C -40 °C 1 FAIRCHILD SEMICONDUCTOR CORP DIP DIP-6 6 6LD, MDIP,OPTO,WHITE,.300 WIDE compliant EAR99 8541.40.80.00 IC Outputs
H11N2SR2VM
onsemi
Check for Price Yes Yes Obsolete 15 V 30 mA 1 YES SURFACE MOUNT 50 mA 7.5 kV 5 MBps 0.0001 ps 0.65 OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 150 mW 4 V e3 85 °C -40 °C 1 Tin (Sn) ON SEMICONDUCTOR DIP-6 646BY compliant 8541.40.80.00 IC Outputs onsemi
H11N2VM
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 15 V 30 mA 1 NO THROUGH HOLE MOUNT 50 mA 7.5 kV 5 MBps 0.0001 ps 0.65 OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 150 mW 4 V e3 85 °C -40 °C 1 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP DIP DIP-6 6 6LD, MDIP,OPTO,WHITE,.300 WIDE compliant EAR99 8541.40.80.00 IC Outputs