Filter Your Search
1 - 10 of 1,122 results
|
SL2-042-SH162/02-77
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 42 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.2 inch | 0.1 inch | 2.1 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SL2-026-SH162/02-99
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.3 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SL2-034-SH162/02-55
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 34 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.1 inch | 1.7 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SL2-046-SH162/02-55
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 46 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.1 inch | 2.3 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SL1-008-SH162/02-99
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.8 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
SL1-030-SH162/02-66
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 30 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 3 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
SL1-036-SH162/02-55
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 36 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 3.6 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
SL3-012-SH162/02-96
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.1 inch | 0.4 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SL2-038-SH162/02-66
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 38 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.1 inch | 1.9 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SL3-084-SH162/02-99
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 84 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 2.8 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |