Filter Your Search
1 - 10 of 17 results
|
H22A3
Isocom Components
|
$1.0220 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 5.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3 mm | e3 | 85 °C | -25 °C | 3.17 mm | TIN | ISOCOM COMPONENTS LTD | not_compliant | EAR99 | 8541.50.00.80 | Transistor Outputs | Isocom | |||
|
H22A3
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 4 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.15 mm | 100 °C | -55 °C | 3.17 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | |||||||||
|
H22A3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 1 | 30 V | SINGLE | 100 nA | 4 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 3.15 mm | 100 °C | -55 °C | ROCHESTER ELECTRONICS LLC | unknown | Transistor Outputs | |||||||||||||
|
H22A3
Harris Semiconductor
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 5.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.15 mm | 100 °C | -55 °C | 3.17 mm | HARRIS SEMICONDUCTOR | unknown | Transistor Outputs | ||||||||||
|
H22A3
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | NO | THROUGH HOLE MOUNT | 30 V | Transistor | 100 °C | -55 °C | 3.17 mm | THOMSON CONSUMER ELECTRONICS | unknown | 8541.40.80.00 | |||||||||||||||||
|
H22A3
Texas Instruments
|
Check for Price | Obsolete | 60 mA | NO | THROUGH HOLE MOUNT | 30 V | Transistor | 100 °C | -55 °C | 3.17 mm | 1 | NATIONAL SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | ||||||||||||||||
|
H22A3
General Electric Solid State
|
Check for Price | No | Transferred | NO | THROUGH HOLE MOUNT | 30 V | Transistor | 100 °C | -55 °C | 3.17 mm | GENERAL ELECTRIC SOLID STATE | unknown | 8541.40.80.00 | |||||||||||||||||
|
H22A3
Light In Motion LLC
|
Check for Price | Contact Manufacturer | TRANSISTOR OUTPUT SLOTTED SWITCH | LIGHT IN MOTION LLC | unknown | Transistor Outputs | ||||||||||||||||||||||||
|
H22A3
Freescale Semiconductor
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 30 V | Transistor | 100 °C | -55 °C | 3.17 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||
|
H22A3
Aborn Electronics Inc
|
Check for Price | No | Contact Manufacturer | NO | THROUGH HOLE MOUNT | 30 V | Transistor | 100 °C | -55 °C | 3.17 mm | ABORN ELECTRONICS INC | unknown | 8541.40.80.00 |