Filter Your Search
1 - 9 of 9 results
|
H22A6
QT Optoelectronics
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 55 V | 55 V | SINGLE | 100 nA | 5.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 8 µs | 3.15 mm | 100 °C | -55 °C | 3.17 mm | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||
|
H22A6
Intersil Corporation
|
Check for Price | Transferred | NO | THROUGH HOLE MOUNT | 55 V | Transistor | 8 µs | 100 °C | -55 °C | 3.17 mm | INTERSIL CORP | unknown | 8541.40.80.00 | ||||||||||||||
|
H22A6
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 1 | 55 V | SINGLE | 100 nA | 4 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 3.15 mm | 100 °C | -55 °C | NOT SPECIFIED | ROCHESTER ELECTRONICS INC | unknown | Transistor Outputs | |||||||||
|
H22A6
Harris Semiconductor
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 55 V | 55 V | SINGLE | 100 nA | 5.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 8 µs | 3.15 mm | 100 °C | -55 °C | 3.17 mm | HARRIS SEMICONDUCTOR | unknown | Transistor Outputs | ||||||
|
H22A6G
Isocom Components
|
Check for Price | Obsolete | TRANSISTOR OUTPUT SLOTTED SWITCH | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | |||||||||||||||||||||
|
H22A6
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8541.40.80.00 | ||||||||||||||||||||||
|
H22A6
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8541.40.80.00 | ||||||||||||||||||||||
|
H22A6
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 55 V | 55 V | SINGLE | 100 nA | 4 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 8 µs | 3.15 mm | 100 °C | -55 °C | 3.17 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | |||||
|
H22A6
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 55 V | SINGLE | 100 nA | 5.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3 mm | 85 °C | -25 °C | 3 mm | ISOCOM COMPONENTS LTD | not_compliant | Transistor Outputs |