Filter Your Search
1 - 10 of 60,734 results
|
H2512CA2523BHB
State of the Art Inc
|
Check for Price | No | Active | 252 kΩ | 0.1 % | 1.5 W | 2612 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | S/H2512(B TOL) | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Bulk | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | ||
|
H2512CA3741BKW-TR
State of the Art Inc
|
Check for Price | Yes | Active | 3.74 kΩ | 0.1 % | 1.5 W | 2612 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | S/H2512(B TOL) | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | TR | Gold (Au) | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | compliant | EAR99 | ||
|
H2512CA6650FHB-W
State of the Art Inc
|
Check for Price | No | Active | 665 Ω | 1 % | 1.5 W | 2612 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | S/H2512(F TOL) | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | ||
|
H2512CA1272BEB-W
State of the Art Inc
|
Check for Price | No | Active | 12.7 kΩ | 0.1 % | 1.5 W | 2612 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | S/H2512(B TOL) | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | ||
|
H2512CA1403CKB-W
State of the Art Inc
|
Check for Price | No | Active | 140 kΩ | 0.25 % | 1.5 W | 2612 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | S/H2512(C,D TOL) | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | ||
|
H2512CA1433DEW-TR
State of the Art Inc
|
Check for Price | Yes | Active | 143 kΩ | 0.5 % | 1.5 W | 2612 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | S/H2512(C,D TOL) | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | TR | Gold (Au) | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | compliant | EAR99 | ||
|
H2512CA2643BKB-W
State of the Art Inc
|
Check for Price | No | Active | 264 kΩ | 0.1 % | 1.5 W | 2612 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | S/H2512(B TOL) | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | ||
|
H2512CA7324DKB
State of the Art Inc
|
Check for Price | No | Active | 7.32 MΩ | 0.5 % | 1.5 W | 2612 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | S/H2512(C,D TOL) | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Bulk | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | ||
|
H2512CA1542FHB-W
State of the Art Inc
|
Check for Price | No | Active | 15.4 kΩ | 1 % | 1.5 W | 2612 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | S/H2512(F TOL) | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | ||
|
H2512CA24R3FEB-W
State of the Art Inc
|
Check for Price | No | Active | 24.3 Ω | 1 % | 1.5 W | 2612 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | S/H2512(F TOL) | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 |