Filter Your Search
1 - 3 of 3 results
|
H2512CA2370FHB
State of the Art Inc
|
Check for Price | No | Active | 237 Ω | 1 % | 1.5 W | 2612 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Bulk | TIN LEAD OVER NICKEL | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | ||
|
H2512CA2370FHB-W
State of the Art Inc
|
Check for Price | No | Active | 237 Ω | 1 % | 1.5 W | 2612 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | ||
|
H2512CA2370FHB-TR
State of the Art Inc
|
Check for Price | No | Active | 237 Ω | 1 % | 1.5 W | 2612 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 |