Filter Your Search
1 - 10 of 26 results
|
H2M37ST29BSM65
Thomas & Betts
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | GNDING STRAP | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | ROUND STANDOFF | STAGGERED | 2.8448 mm | 30u inch | SOLDER | 0.415 inch | 0.25 inch | 2.74 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
H2M37ST29BS
Thomas & Betts
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | PLASTIC | 4/C | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | LATCHED | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | ROUND STANDOFF | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | SOLDER | 0.415 inch | 0.25 inch | 2.74 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | |||
|
H2M37ST29BSM55
Thomas & Betts
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | GNDING STRAP | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | ROUND STANDOFF | STAGGERED | 2.8448 mm | 30u inch | SOLDER | 0.415 inch | 0.25 inch | 2.74 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
H2M37ST29BSM45
Thomas & Betts
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | GNDING STRAP, TOP ONLY | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | ROUND STANDOFF | STAGGERED | 2.8448 mm | 30u inch | SOLDER | 0.415 inch | 0.25 inch | 2.74 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
H2M37ST29BPM65
Thomas & Betts
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | GNDING STRAP | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | ROUND STANDOFF | STAGGERED | 2.8448 mm | 30u inch | SOLDER | 0.415 inch | 0.25 inch | 2.74 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
H2M37ST29BPM50
Thomas & Betts
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | ROUND STANDOFF | STAGGERED | 2.8448 mm | 30u inch | SOLDER | 0.415 inch | 0.25 inch | 2.74 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||
|
H2M37ST29BPM44
Thomas & Betts
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | ROUND STANDOFF | STAGGERED | 2.8448 mm | 30u inch | SOLDER | 0.415 inch | 0.25 inch | 2.74 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||
|
H2M37ST29BPM60
Thomas & Betts
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | ROUND STANDOFF | STAGGERED | 2.8448 mm | 30u inch | SOLDER | 0.415 inch | 0.25 inch | 2.74 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||
|
H2M37ST29BSM35
Thomas & Betts
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | GNDING STRAP, TOP ONLY | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | ROUND STANDOFF | STAGGERED | 2.8448 mm | 30u inch | SOLDER | 0.415 inch | 0.25 inch | 2.74 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
H2M37ST29BPM35
Thomas & Betts
|
Check for Price | Obsolete | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | GNDING STRAP, TOP ONLY | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | ROUND STANDOFF | STAGGERED | 2.8448 mm | 30u inch | SOLDER | 0.415 inch | 0.25 inch | 2.74 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 |