Filter Your Search
1 - 1 of 1 results
|
H2RD1626-182H
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 15 V | 26 V | 1 kHz | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; TWO SPEED | 1 | 150 µs | 90 mA | HYBRID | COMMERCIAL | R-CDIP-P40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.9 mm | 54.4 mm | POWERCUBE | DIP | DIP, | 40 | unknown | 8542.39.00.01 |