Filter Your Search
1 - 10 of 42 results
|
H4M09RA29B
Thomas & Betts
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | PLASTIC | 1/E | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STAGGERED CONFIGURATION | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | STANDOFF | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.702 inch | 1.224 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
H4M09RA29BM50
Thomas & Betts
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | BACK MOUNTING HOLES | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | STANDOFF | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.77 inch | 1.224 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
H4M09RA29BPM55
Thomas & Betts
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | OUTSIDE/INSIDE GROUND STRAP | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | STANDOFF | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.79 inch | 1.224 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
H4M09RA29BSM63
Thomas & Betts
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | INSIDE GROUND STRAP | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | STANDOFF | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.77 inch | 1.224 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
H4M09RA29BM60
Thomas & Betts
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | BACK MOUNTING HOLES | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | STANDOFF | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.77 inch | 1.224 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
H4M09RA29BPM45
Thomas & Betts
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | OUTSIDE/INSIDE GROUND STRAP | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | STANDOFF | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.51 inch | 1.224 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
H4M09RA29BPM33
Thomas & Betts
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | INSIDE GROUND STRAP | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | STANDOFF | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.702 inch | 1.224 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
H4M09RA29BSM50
Thomas & Betts
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | BACK MOUNTING HOLES | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | STANDOFF | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.77 inch | 1.224 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
H4M09RA29BM44
Thomas & Betts
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | SOLDER GUARD | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | STANDOFF | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.702 inch | 1.224 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
H4M09RA29BM45
Thomas & Betts
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | RIGHT ANGLE | OUTSIDE/INSIDE GROUND STRAP | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | STANDOFF | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.51 inch | 1.224 inch | 0.125 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.30 |