Filter Your Search
1 - 1 of 1 results
|
H55S1262EFP-A3E
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 7 ns | 105 MHz | 4096 | FOUR BANK PAGE BURST | STATIC COLUMN DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1.95 V | 1.7 V | CMOS | OTHER | S-PBGA-B54 | Not Qualified | e1 | 85 °C | -25 °C | 260 | 20 | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | SK HYNIX INC | BGA | VFBGA, BGA54,9X9,32 | 54 | compliant | EAR99 | 8542.32.00.02 |