Filter Your Search
1 - 1 of 1 results
|
H5DU5162EFR-E3I
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 2.5 V | 700 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 260 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 20 | 60 | PLASTIC/EPOXY | VBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1 mm | 12 mm | 8 mm | SK HYNIX INC | BGA | VBGA, BGA60,9X12,40/32 | 60 | unknown | EAR99 | 8542.32.00.28 |