Filter Your Search
1 - 1 of 1 results
![]() |
H5MS1G32MFP-J3M
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 32 | 32MX32 | 1.8 V | 7 ns | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 400 µA | 130 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B90 | Not Qualified | e1 | 85 °C | -30 °C | 260 | 20 | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | SK HYNIX INC | BGA | VFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.32 |