Parametric results for: H5PS5162GFR-Y5I under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: h5ps5162gfry5i
Select parts from the table below to compare.
Compare
Compare
H5PS5162GFR-Y5I
SK Hynix Inc
Check for Price Yes Obsolete 536.8709 Mbit 16 32MX16 1.8 V 450 ps 333 MHz 8192 FOUR BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 4,8 7 mA 174 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B84 Not Qualified e1 95 °C -40 °C 260 20 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 12.5 mm 7.5 mm SK HYNIX INC BGA TFBGA, BGA84,9X15,32 84 unknown EAR99 8542.32.00.28