Filter Your Search
1 - 4 of 4 results
|
HA2-2542/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 10 mV | 35 µA | 34.5 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 µA | YES (AVCL>=2) | NO | -17.5 V | YES | 300 V/us | 17.5 V | MILITARY | 70000 | 10000 | YES | O-MBCY-W12 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | |||||
|
HA2-2542/883
Intersil Corporation
|
Check for Price | No | Obsolete | 20 mV | 34.5 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 35 µA | YES (AVCL>=2) | NO | YES | 300 V/us | 17.5 V | MILITARY | 70000 | 5000 | YES | S-MQIP-T12 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | BCY | 12 | ||||||||
|
HA2-2542-8
Harris Semiconductor
|
Check for Price | No | Obsolete | 20 mV | 34.5 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 35 µA | YES (AVCL>=2) | NO | YES | 300 V/us | 17.5 V | MILITARY | 70000 | 5000 | YES | S-MQIP-T12 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | QIP, QUAD12,.4SQ | |||||||||
|
HA2-2542-8
Intersil Corporation
|
Check for Price | No | Obsolete | 20 mV | 34.5 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 35 µA | YES (AVCL>=2) | NO | YES | 300 V/us | 17.5 V | MILITARY | 70000 | 5000 | YES | S-MQIP-T12 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | QIP, QUAD12,.4SQ |