Parametric results for: HAD-03LWA-R under Power Supply Modules

Filter Your Search

1 - 10 of 86 results

All Filters
|
-
-
Manufacturer Part Number: had03
Select parts from the table below to compare.
Compare
Compare
HAD030ZGE-A91H
Bel Power Solutions
Check for Price No Obsolete 48 V 5 V 75 V 34 V 4.5 V 5.5 V 2 NO YES ADDITIONAL 3.3V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 30 W R-XDMA-P10 e0 Not Qualified 100 °C -40 °C 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL Module-10 EAR99
HAD030ZGE-AN92H
Bel Power Solutions
Check for Price No Obsolete 48 V 5 V 75 V 34 V 4.5 V 5.5 V 2 NO YES ADDITIONAL 3.3V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 30 W R-XDMA-P10 e0 Not Qualified 100 °C -40 °C 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL Module-10 EAR99
HAD030ZGE-A82H
Bel Power Solutions
Check for Price No Obsolete 48 V 5 V 75 V 34 V 4.5 V 5.5 V 2 NO YES ADDITIONAL 3.3V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 30 W R-XDMA-P10 e0 Not Qualified 100 °C -40 °C 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL Module-10 EAR99
HAD030TGE-AN3H
Bel Power Solutions
Check for Price No Obsolete 24 V 5 V 36 V 18 V 4.5 V 5.5 V 2 NO YES ADDITIONAL OUTPUT OF 3.3V AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 30 W R-XDMA-P10 e0 Not Qualified 100 °C -40 °C 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL Module-10 EAR99
HAD030TGE-AN82H
Bel Power Solutions
Check for Price No Obsolete 24 V 5 V 36 V 18 V 4.5 V 5.5 V 2 NO YES ADDITIONAL OUTPUT OF 3.3V AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 30 W R-XDMA-P10 e0 Not Qualified 100 °C -40 °C 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL Module-10 EAR99
HAD030ZGE-A1V
Bel Power Solutions
Check for Price No Obsolete 48 V 5 V 75 V 34 V 4.5 V 5.5 V 2 NO YES ADDITIONAL 3.3V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 30 W R-XDMA-P10 e0 Not Qualified 100 °C -40 °C 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL Module-10 EAR99
HAD030ZGE-A83H
Bel Power Solutions
Check for Price No Obsolete 48 V 5 V 75 V 34 V 4.5 V 5.5 V 2 NO YES ADDITIONAL 3.3V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 30 W R-XDMA-P10 e0 Not Qualified 100 °C -40 °C 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL Module-10 EAR99
HAD030TGE-A81V
Bel Power Solutions
Check for Price No Obsolete 24 V 5 V 36 V 18 V 4.5 V 5.5 V 2 NO YES ADDITIONAL OUTPUT OF 3.3V AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 30 W R-XDMA-P10 e0 Not Qualified 100 °C -40 °C 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL Module-10 EAR99
HAD030ZGE-AN9
Bel Power Solutions
Check for Price No Obsolete 48 V 5 V 75 V 34 V 4.5 V 5.5 V 2 NO YES ADDITIONAL 3.3V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 30 W R-XDMA-P10 e0 Not Qualified 100 °C -40 °C 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL Module-10 EAR99
HAD030TGE-AN83H
Bel Power Solutions
Check for Price No Obsolete 24 V 5 V 36 V 18 V 4.5 V 5.5 V 2 NO YES ADDITIONAL OUTPUT OF 3.3V AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 30 W R-XDMA-P10 e0 Not Qualified 100 °C -40 °C 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL Module-10 EAR99