Filter Your Search
1 - 1 of 1 results
|
HAL114SO-C
TDK Micronas GmbH
|
Check for Price | No | No | Obsolete | YES | 28 mT | 0.13-0.28V | 11 mT | -17 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | REVERSE VOLTAGE PROTECTION | UNIPOLAR | 11 mA | 20 mA | INVERTING | OPEN-DRAIN | 24 V | 4.5 V | CMOS | e0 | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 2.6 mm | 1.53 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | TO-243 | unknown |