Filter Your Search
1 - 6 of 6 results
|
HAL400SO-A
TDK Micronas GmbH
|
Check for Price | No | Obsolete | YES | 2.30-0.80V | 1.5 % | 75 mT | -75 mT | 5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | DIFFERENTIAL | 17.1 mA | 2.25 mA | DIFFERENTIAL | CMOS | e0 | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 2.6 mm | 1.68 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | PLASTIC, SOT-89A, 4 PIN | compliant | |||||||
|
HAL400SO-E
TDK Micronas GmbH
|
Check for Price | No | Obsolete | YES | 2.30-0.80V | 1.5 % | 75 mT | -75 mT | 5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | DIFFERENTIAL | 17.1 mA | 2.25 mA | DIFFERENTIAL | CMOS | e0 | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 2.6 mm | 1.68 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | PLASTIC, SOT-89A, 4 PIN | compliant | |||||||
|
HAL400-S
LEM Holdings SSA
|
Check for Price | Yes | Yes | Active | -4-4V | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | IT ALSO REQUIRES MINUS 14.25 TO MINUS 15.75 | 15.75 V | 14.25 V | 85 °C | -25 °C | RECTANGULAR | 28 mm | 41 mm | 41.27 mm | LEM INTERNATIONAL SA | ROHS COMPLIANT, PLASTIC, PACKAGE | compliant | ||||||||||||||||||||
|
HAL400SO-C
TDK Micronas GmbH
|
Check for Price | No | Obsolete | YES | 2.30-0.80V | 1.5 % | 75 mT | -75 mT | 5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | DIFFERENTIAL | 17.1 mA | 2.25 mA | DIFFERENTIAL | CMOS | e0 | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 2.6 mm | 1.68 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | PLASTIC, SOT-89A, 4 PIN | compliant | |||||||
|
HAL400-S
LEMO connectors
|
Check for Price | Active | NO | -4-4V | 0.5 % | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | 25 mA | 15.75 V | 14.25 V | 85 °C | -25 °C | PANEL MOUNT | RECTANGULAR | TERMINALS | 28 mm | 41 mm | 41.27 mm | LEMO USA INC | unknown | |||||||||||||||||||
|
HAL400-S/SP24
LEM Holdings SSA
|
Check for Price | Obsolete | NO | 4-WIRE INTERFACE | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | IT HAS SENSITIVITY 4V | 25 mA | 15.75 V | 14.25 V | 85 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | LEM INTERNATIONAL SA | unknown |