Filter Your Search
1 - 10 of 10 results
|
HAL502UA-A
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | NO | 5.2 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | BIPOLAR(LATCHED) | 4.2 mA | 20 mA | INVERTING | OPEN-DRAIN | 24 V | 3.8 V | CMOS | e3 | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | MICRONAS SEMICONDUCTOR HOLDING AG | SIP3,.03,50 | compliant | TDK | ||||
|
HAL502SF-K
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | YES | 5.2 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | BIPOLAR(LATCHED) | 4.2 mA | 20 mA | INVERTING | OPEN-DRAIN | 24 V | 3.8 V | CMOS | e3 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2.55 mm | 1.21 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | TO-243 | compliant | TDK | ||||
|
HAL502
TDK Micronas GmbH
|
Check for Price | Yes | Transferred | MICRONAS SEMICONDUCTOR HOLDING AG | compliant | |||||||||||||||||||||||||||||||||||
|
HAL502UA-K
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | NO | 5.2 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | BIPOLAR(LATCHED) | 4.2 mA | 20 mA | INVERTING | OPEN-DRAIN | 24 V | 3.8 V | CMOS | e3 | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | MICRONAS SEMICONDUCTOR HOLDING AG | SIP3,.03,50 | compliant | TDK | ||||
|
HAL502SF-A
TDK Corporation
|
Check for Price | Yes | Obsolete | YES | 5.2 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 3.8 V | e3 | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2.55 mm | 1.21 mm | 4.55 mm | TDK CORP | PLASTIC, SOT-89B-1, 4 PIN | compliant | TDK | ||||||||||
|
HAL502UA-K
TDK Corporation
|
Check for Price | Yes | Obsolete | NO | 5.2 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 3.8 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | TDK CORP | PLASTIC, TO-92UA-1, 3 PIN | compliant | TDK | ||||||||||
|
HAL502SF-K
TDK Corporation
|
Check for Price | Yes | Obsolete | YES | 5.2 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 3.8 V | e3 | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2.55 mm | 1.21 mm | 4.55 mm | TDK CORP | PLASTIC, SOT-89B-1, 4 PIN | compliant | TDK | ||||||||||
|
HAL502
TDK Corporation
|
Check for Price | Yes | Obsolete | TDK CORP | compliant | |||||||||||||||||||||||||||||||||||
|
HAL502SF-A
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | YES | 5.2 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | BIPOLAR(LATCHED) | 4.2 mA | 20 mA | INVERTING | OPEN-DRAIN | 24 V | 3.8 V | CMOS | e3 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2.55 mm | 1.21 mm | 4.55 mm | MICRONAS SEMICONDUCTOR HOLDING AG | PLASTIC, SOT-89B-1, 4 PIN | compliant | TDK | ||||
|
HAL502UA-A
TDK Corporation
|
Check for Price | Yes | Obsolete | NO | 5.2 mT | 0-20mA | 4.5 mT | -4.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE VOLTAGE PROTECTION | 4.2 mA | 20 mA | 24 V | 3.8 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | TDK CORP | compliant | TDK |