Filter Your Search
1 - 3 of 3 results
|
HAL805UT-K
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | NO | 1 Ω | 0.35-4.65V | 0.5 mT | -0.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | REVERSE VOLTAGE PROTECTION | 10 mA | 1 mA | 5.5 V | 4.5 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | MICRONAS SEMICONDUCTOR HOLDING AG | PLASTIC, TO-92UT, 3 PIN | compliant | TDK | |||
|
HAL805UT-E
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | NO | 0.02 mT | 0.35-4.65V | 1 mT | -1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | REVERSE VOLTAGE PROTECTION | 10 mA | 1 mA | 5.5 V | 4.5 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | MICRONAS SEMICONDUCTOR HOLDING AG | PLASTIC, TO-92UT, 3 PIN | compliant | ||||
|
HAL805UT-A
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Obsolete | NO | 1 Ω | 0.35-4.65V | 0.5 mT | -0.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | REVERSE VOLTAGE PROTECTION | 10 mA | 1 mA | 5.5 V | 4.5 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | MICRONAS SEMICONDUCTOR HOLDING AG | PLASTIC, TO-92UT, 3 PIN | compliant | TDK |