Filter Your Search
1 - 5 of 5 results
|
HAS-1202A
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 5.12 V | 1 | 12 | 641 kHz | 1.56 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.12 V | -15 V | 1 | BINARY, OFFSET BINARY | 232 mA | HYBRID | COMMERCIAL | PARALLEL, WORD | R-MDIP-P32 | Not Qualified | e0 | 70 °C | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, DIP32,.9 | 32 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
HAS-1202A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 5.12 V | 1 | 12 | 641 kHz | 1.56 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.12 V | -15 V | 1 | BINARY, OFFSET BINARY | COMMERCIAL | PARALLEL, WORD | R-MDIP-P32 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | METAL | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 32 | unknown | ||||||||||||
|
HAS-1202AMB
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 5.12 V | 1 | 0.0122 % | 12 | 641 kHz | 1.56 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.12 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | HYBRID | OTHER | PARALLEL, WORD | R-MDIP-P32 | Not Qualified | e0 | 100 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.08 mm | 38.1 mm | ANALOG DEVICES INC | DIP | DIP, DIP32,.9 | 32 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
HAS-1202AMB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 5.12 V | 1 | 0.0122 % | 12 | 641 kHz | 1.56 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.12 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | OTHER | PARALLEL, WORD | R-MDIP-P32 | COMMERCIAL | e0 | NOT SPECIFIED | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | METAL | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.08 mm | 38.1 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 32 | unknown | ||||||||
|
HAS-1202AM
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 5.12 V | 1 | 0.0122 % | 12 | 641 kHz | 1.56 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.12 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | HYBRID | OTHER | PARALLEL, WORD | R-MDIP-P32 | Not Qualified | e0 | 85 °C | -25 °C | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.08 mm | 38.1 mm | ANALOG DEVICES INC | DIP | DIP, DIP32,.9 | 32 | unknown | EAR99 | 8542.39.00.01 |