Filter Your Search
1 - 10 of 51 results
|
HB333K0GZRE
TE Connectivity
|
Check for Price | Active | 33 kΩ | 2 % | 2 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | HB | RATED AC VOLTAGE : 15000 | 70 °C | NO | 15 kV | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED | unknown | EAR99 | |||||||||||||
|
HB333KGZA
TE Connectivity
|
Check for Price | Yes | Active | 33 kΩ | 2 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 20 mm | 8.4 mm | 51.1 mm | 1.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||
|
HB3330KGZA
TE Connectivity
|
Check for Price | Yes | Active | 330 kΩ | 2 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 20 mm | 8.4 mm | 51.1 mm | 1.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||
|
HB333MGZR
TE Connectivity
|
Check for Price | Yes | Active | 33 MΩ | 2 % | 2 W | Radial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 25.4 mm | 48.3 mm | 8.4 mm | 51.1 mm | 1.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||
|
HB333KGZAE
TE Connectivity
|
Check for Price | Yes | Active | 33 kΩ | 2 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 18.8 mm | 9.6 mm | 53.5 mm | 3 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||
|
HB3330KJZRE
TE Connectivity
|
Check for Price | Yes | Active | 330 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE : 15000 | 70 °C | NO | 15 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 48.3 mm | 10.4 mm | 52 mm | 3 mm | TE CONNECTIVITY LTD | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||
|
HB333M2FZA
TE Connectivity
|
Check for Price | Yes | Active | 33.2 MΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 20 mm | 8.4 mm | 51.1 mm | 1.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||
|
HB333K2FZRE
TE Connectivity
|
Check for Price | Yes | Active | 33.2 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 600 µm | 25.4 mm | 48.3 mm | 10.4 mm | 52 mm | 3 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.90 | ||||||||
|
HB333K0JZRE
TE Connectivity
|
Check for Price | Active | 33 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | HB | RATED AC VOLTAGE : 15000 | 70 °C | NO | 15 kV | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED | unknown | EAR99 | |||||||||||||
|
HB333K0GZAE
TE Connectivity
|
Check for Price | Active | 33 kΩ | 2 % | 2 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | HB | RATED AC VOLTAGE : 15000 | 70 °C | NO | 15 kV | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 |