Filter Your Search
1 - 10 of 79 results
|
CP2-HB125-GE2-FJ
3M Interconnect
|
Check for Price | Active | 125 | 5 | 2.0066 mm | 7 | 20 mΩ | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | 1.5012 N | UL | -55 °C | 125 °C | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.98 inch | 0.091 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
HB12-5500-050-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 10 | 2 | 2.0066 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PEG | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.3688 mm | SURFACE MOUNT | 0.157 inch | 0.128 inch | 0.394 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
CP2-HB125-GA2-FJ
3M Interconnect
|
Check for Price | Active | 125 | 5 | 2.0066 mm | 7 | 20 mΩ | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | 1.5012 N | UL | -55 °C | 125 °C | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.98 inch | 0.091 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
HB12-5500-020-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 4 | 2 | 2.0066 mm | 2 | 20 mΩ | 1.5 A | MALE | BOARD | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PEG | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.3688 mm | SURFACE MOUNT | 0.157 inch | 0.128 inch | 0.157 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
CP2-HB125-E1-TG30
3M Interconnect
|
Check for Price | No | Obsolete | 125 | 5 | 2 mm | MALE | BOARD | GOLD (40) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 3M | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
HB125K5FZRE
TE Connectivity
|
Check for Price | Yes | Active | e3 | -55 °C | 125 °C | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.90 | RADIAL LEADED | Rectangular | 600 µm | 25.4 mm | 22.9 mm | THROUGH HOLE MOUNT | 2 | 10.4 mm | 26.5 mm | RECTANGULAR PACKAGE | Radial | 3 mm | 1 W | 70 °C | 25.5 kΩ | FIXED RESISTOR | NO | METAL GLAZE/THICK FILM | 100 ppm/°C | Tin (Sn) | WIRE | 1 % | 7.5 kV | ||||||||||||||||||||||||||||||||||||||||||||||
|
CP2-HB125-GE1-FJ
3M Interconnect
|
Check for Price | Yes | Yes | Active | 125 | 5 | 2.0066 mm | 7 | 20 mΩ | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | 1.5012 N | UL | -55 °C | 125 °C | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.98 inch | 0.146 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | 3M | ||||||||||||||||||||||||||||||||||||||
|
CPH-B-1-25-SD-GD15
Central Components Manufacturing
|
Check for Price | Active | 1.27 mm | BOARD STACKING CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CP2-HB125-A1-TG30
3M Interconnect
|
Check for Price | No | Obsolete | 125 | 5 | 2 mm | MALE | BOARD | GOLD (40) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 3M | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
HB125K5FZAE
TE Connectivity
|
Check for Price | Yes | Active | e3 | -55 °C | 125 °C | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.90 | AXIAL LEADED | Rectangular | 600 µm | 19.85 mm | THROUGH HOLE MOUNT | 2 | 9.2 mm | 26.3 mm | RECTANGULAR PACKAGE | Axial | 3 mm | 1 W | 70 °C | 25.5 kΩ | FIXED RESISTOR | NO | METAL GLAZE/THICK FILM | 100 ppm/°C | Tin (Sn) | WIRE | 1 % | 7.5 kV |