Filter Your Search
1 - 10 of 36 results
|
HB3143KFZRE
TE Connectivity
|
Check for Price | Yes | Active | 143 kΩ | 1 % | 2 W | Radial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 25.4 mm | 48.3 mm | 10.4 mm | 52 mm | 3 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||
|
HB3147KFZAE
TE Connectivity
|
Check for Price | Yes | Active | 147 kΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 18.8 mm | 9.6 mm | 53.5 mm | 3 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||
|
HB3140KFZA
TE Connectivity
|
Check for Price | Yes | Active | 140 kΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 20 mm | 8.4 mm | 51.1 mm | 1.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||
|
HB314KFZRE
TE Connectivity
|
Check for Price | Yes | Active | 14 kΩ | 1 % | 2 W | Radial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 25.4 mm | 48.3 mm | 10.4 mm | 52 mm | 3 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||
|
HB314M7FZAE
TE Connectivity
|
Check for Price | Yes | Active | 14.7 MΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 18.8 mm | 9.6 mm | 53.5 mm | 3 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||
|
HB314M7FZA
TE Connectivity
|
Check for Price | Yes | Active | 14.7 MΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 20 mm | 8.4 mm | 51.1 mm | 1.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||
|
HB314K7FZA
TE Connectivity
|
Check for Price | Yes | Active | 14.7 kΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 20 mm | 8.4 mm | 51.1 mm | 1.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||
|
HB314KFZAE
TE Connectivity
|
Check for Price | Yes | Active | 14 kΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 18.8 mm | 9.6 mm | 53.5 mm | 3 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||
|
HB314M3FZAE
TE Connectivity
|
Check for Price | Yes | Active | 14.3 MΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 18.8 mm | 9.6 mm | 53.5 mm | 3 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||
|
HB3147MFZAE
TE Connectivity
|
Check for Price | Yes | Active | 147 MΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 18.8 mm | 9.6 mm | 53.5 mm | 3 mm | TE CONNECTIVITY LTD | unknown | EAR99 |