Filter Your Search
1 - 10 of 10 results
|
HB361K9FZAE
TE Connectivity
|
Check for Price | Yes | Active | 61.9 kΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 18.8 mm | 9.6 mm | 53.5 mm | 3 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||
|
HB3619KFZRE
TE Connectivity
|
Check for Price | Yes | Active | 619 kΩ | 1 % | 2 W | Radial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 25.4 mm | 48.3 mm | 10.4 mm | 52 mm | 3 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||
|
HB3619MFZAE
TE Connectivity
|
Check for Price | Yes | Active | 619 MΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 18.8 mm | 9.6 mm | 53.5 mm | 3 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||
|
HB3619MFZA
TE Connectivity
|
Check for Price | Yes | Active | 619 MΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 20 mm | 8.4 mm | 51.1 mm | 1.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||
|
HB361K9FZR
TE Connectivity
|
Check for Price | Yes | Active | 61.9 kΩ | 1 % | 2 W | Radial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 25.4 mm | 48.3 mm | 8.4 mm | 51.1 mm | 1.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||
|
HB361M9FZA
TE Connectivity
|
Check for Price | Yes | Active | 61.9 MΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 20 mm | 8.4 mm | 51.1 mm | 1.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||
|
HB3619MFZR
TE Connectivity
|
Check for Price | Yes | Active | 619 MΩ | 1 % | 2 W | Radial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 25.4 mm | 48.3 mm | 8.4 mm | 51.1 mm | 1.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||
|
HB3619KFZAE
TE Connectivity
|
Check for Price | Yes | Active | 619 kΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 18.8 mm | 9.6 mm | 53.5 mm | 3 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||
|
HB3619KFZA
TE Connectivity
|
Check for Price | Yes | Active | 619 kΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 20 mm | 8.4 mm | 51.1 mm | 1.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||
|
HB361M9FZAE
TE Connectivity
|
Check for Price | Yes | Active | 61.9 MΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | 15 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 18.8 mm | 9.6 mm | 53.5 mm | 3 mm | TE CONNECTIVITY LTD | unknown | EAR99 |