Filter Your Search
1 - 4 of 4 results
|
HB56A432SBR-6
Hitachi Ltd
|
Check for Price | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 5 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM MODULE | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 8 mA | 720 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.4 mm | HITACHI LTD | MODULE | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | ||||
|
HB56A432SBR-6L
Hitachi Ltd
|
Check for Price | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 5 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM MODULE | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1.2 mA | 720 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.4 mm | HITACHI LTD | MODULE | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | ||||
|
HB56A432SBR-6B
Hitachi Ltd
|
Check for Price | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 5 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 8 mA | 880 µA | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.4 mm | HITACHI LTD | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | |||
|
HB56A432SBR-6A
Hitachi Ltd
|
Check for Price | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 5 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | 16 | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | HITACHI LTD | SIMM | , | 72 | unknown | EAR99 | 8542.32.00.02 |