Filter Your Search
1 - 1 of 1 results
|
HBR101M1EBK-0608
Lelon Electronics Corp
|
Check for Price | Yes | Active | 100 µF | 25 V | 200 mA | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 25 µA | 0.14 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 8 mm | LELON ELECTRONICS CORP | RADIAL LEADED | compliant |