Parametric results for: HC-49U/N-R under Quartz Crystals

Filter Your Search

1 - 10 of 57 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: hc49unr
Select parts from the table below to compare.
Compare
Compare
HC-49U/N-R02.3990MHZ
MtronPTI
Check for Price Active 2.399 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 600 Ω 18 pF 17.27mm x 11.05mm x 6mm 70 °C PARALLEL - FUNDAMENTAL MIL-STD-883; MIL-STD-202 50 µW e1 -10 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 17.27mm x 11.05mm x 6mm ROHS COMPLIANT, HC-49U/N, 2 PIN Unknown 8541.60.00.30
SRHC-49U/N-R01.8432MHZ
MtronPTI
Check for Price Not Recommended 1.8432 MHz 30 ppm 0.005 % 5 PPM/YEAR 700 Ω 18 pF L13.0XB11.05XH6.22 (mm)/L0.512XB0.435XH0.245 (inch) 70 °C SERIES - FUNDAMENTAL AT CUT 1 mW -10 °C 70 °C SURFACE MOUNT YES L13.0XB11.05XH6.22 (mm)/L0.512XB0.435XH0.245 (inch) ROHS COMPLIANT, HC-49U/N, 2 PIN 8541.60.00.30
HC-49U/N-R34.0000MHZ
MtronPTI
Check for Price Active 34 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 25 Ω 18 pF 17.27mm x 11.05mm x 6mm 70 °C PARALLEL - FUNDAMENTAL MIL-STD-883; MIL-STD-202 50 µW e1 -10 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 17.27mm x 11.05mm x 6mm ROHS COMPLIANT, HC-49U/N, 2 PIN Unknown 8541.60.00.60
HC-49U/N-R10.9990MHZ
MtronPTI
Check for Price Active 10.999 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 40 Ω 18 pF 17.27mm x 11.05mm x 6mm 70 °C PARALLEL - FUNDAMENTAL MIL-STD-883; MIL-STD-202 50 µW e1 -10 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 17.27mm x 11.05mm x 6mm ROHS COMPLIANT, HC-49U/N, 2 PIN Unknown 8541.60.00.50
HC-49U/N-R03.3000MHZ
MtronPTI
Check for Price Active 3.3 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 140 Ω 18 pF 17.27mm x 11.05mm x 6mm 70 °C PARALLEL - FUNDAMENTAL MIL-STD-883; MIL-STD-202 50 µW e1 -10 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 17.27mm x 11.05mm x 6mm ROHS COMPLIANT, HC-49U/N, 2 PIN Unknown 8541.60.00.30
SRHC-49U/N-R50.0000MHZ
MtronPTI
Check for Price Not Recommended 50 MHz 30 ppm 0.005 % 5 PPM/YEAR 50 Ω 18 pF L13.0XB11.05XH6.22 (mm)/L0.512XB0.435XH0.245 (inch) 70 °C SERIES - 3RD OVERTONE AT CUT 1 mW -10 °C 70 °C SURFACE MOUNT YES L13.0XB11.05XH6.22 (mm)/L0.512XB0.435XH0.245 (inch) ROHS COMPLIANT, HC-49U/N, 2 PIN 8541.60.00.60
SRHC-49U/N-R75.0000MHZ
MtronPTI
Check for Price Not Recommended 75 MHz 30 ppm 0.005 % 5 PPM/YEAR 50 Ω 18 pF L13.0XB11.05XH6.22 (mm)/L0.512XB0.435XH0.245 (inch) 70 °C SERIES - 3RD OVERTONE AT CUT 1 mW -10 °C 70 °C SURFACE MOUNT YES L13.0XB11.05XH6.22 (mm)/L0.512XB0.435XH0.245 (inch) ROHS COMPLIANT, HC-49U/N, 2 PIN 8541.60.00.60
HC-49U/N-R02.4000MHZ
MtronPTI
Check for Price Active 2.4 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 400 Ω 18 pF 17.27mm x 11.05mm x 6mm 70 °C PARALLEL - FUNDAMENTAL MIL-STD-883; MIL-STD-202 50 µW e1 -10 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 17.27mm x 11.05mm x 6mm ROHS COMPLIANT, HC-49U/N, 2 PIN Unknown 8541.60.00.30
HC-49U/N-R125.0000MHZ
MtronPTI
Check for Price Yes Not Recommended 125 MHz 30 ppm 0.005 % 5 PPM/YEAR 90 Ω 18 pF L13.0XB11.05XH6.22 (mm)/L0.512XB0.435XH0.245 (inch) 70 °C PARALLEL - 5TH OVERTONE AT CUT 1 mW e1 -10 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) L13.0XB11.05XH6.22 (mm)/L0.512XB0.435XH0.245 (inch) ROHS COMPLIANT, HC-49U/N, 2 PIN 8541.60.00.60
SRHC-49U/N-R04.0000MHZ
MtronPTI
Check for Price Not Recommended 4 MHz 30 ppm 0.005 % 5 PPM/YEAR 75 Ω 18 pF L13.0XB11.05XH6.22 (mm)/L0.512XB0.435XH0.245 (inch) 70 °C SERIES - FUNDAMENTAL AT CUT 1 mW -10 °C 70 °C SURFACE MOUNT YES L13.0XB11.05XH6.22 (mm)/L0.512XB0.435XH0.245 (inch) ROHS COMPLIANT, HC-49U/N, 2 PIN 8541.60.00.30