Filter Your Search
1 - 10 of 18 results
|
HC1206XR104K251
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 250 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MERITEK ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
HC1206XR104M302
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 3 kV | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MERITEK ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
HC1206XR104M501
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 500 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MERITEK ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
HC1206XR104J251
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 250 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MERITEK ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
HC1206XR104M202
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 2 kV | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MERITEK ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
HC1206XR104M251
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 250 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MERITEK ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
HC1206XR104M101
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 100 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MERITEK ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
HC1206XR104J101
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 100 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MERITEK ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
HC1206XR104K501
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 500 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MERITEK ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
HC1206XR104J202
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 2 kV | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MERITEK ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 |