Filter Your Search
1 - 10 of 238 results
|
HC1812CG181J251
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 180 pF | 250 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 4.6 mm | 3.2 mm | MERITEK ELECTRONICS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | ||
|
HC1812CG562J201
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 5.6 nF | 200 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 4.6 mm | 3.2 mm | MERITEK ELECTRONICS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | ||
|
HC1812CG681J201
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 680 pF | 200 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 4.6 mm | 3.2 mm | MERITEK ELECTRONICS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | ||
|
HC1812CG471J201
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 470 pF | 200 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 4.6 mm | 3.2 mm | MERITEK ELECTRONICS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | ||
|
HC1812XR474K501
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 470 nF | 500 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.6 mm | 3.2 mm | MERITEK ELECTRONICS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | ||
|
HC1812CG181J102
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 180 pF | 1 kV | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 4.6 mm | 3.2 mm | MERITEK ELECTRONICS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | ||
|
HC1812CG100J302
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 10 pF | 3 kV | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 4.6 mm | 3.2 mm | MERITEK ELECTRONICS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | ||
|
HC1812YV104M251
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 100 nF | 250 V | 20 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 4.6 mm | 3.2 mm | MERITEK ELECTRONICS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | ||
|
HC1812CG821J202
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 820 pF | 2 kV | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.6 mm | 3.2 mm | MERITEK ELECTRONICS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | ||
|
HC1812CG560J251
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 56 pF | 250 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 4.6 mm | 3.2 mm | MERITEK ELECTRONICS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 |