Filter Your Search
1 - 7 of 7 results
|
HC55185FCMZ96
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | BIPOLAR | 13 dBrnC | SLIC | CONSTANT CURRENT | 2-4 CONVERSION | 1 | 13.5 µA | OTHER | S-PQCC-J28 | e3 | Not Qualified | 3 | 85 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | INTERSIL CORP | PLCC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | 28 | compliant | 8542.39.00.01 | ||||||||
|
HC55185FCMZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | SLIC | e3 | 3 | 245 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | PLCC | 28 | compliant | 8542.39.00.01 | N28.45 | 2017-10-20 | Renesas Electronics | |||||||||||||||||||||||||||||
|
HC55185FCM
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | SLIC | CONSTANT CURRENT | 75 V | 2-4 CONVERSION | 1 | 13.5 µA | OTHER | S-PQCC-J28 | e0 | Not Qualified | 1 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | INTERSIL CORP | LCC | PLASTIC, MS-018AB, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||||
|
HC55185FCM
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | BIPOLAR | SLIC | 1 | OTHER | S-PQCC-J28 | e0 | Not Qualified | 3 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, MS-018AB, LCC-28 | 28 | unknown | 8542.39.00.01 | ||||||||||||||
|
HC55185FCM96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 14 dBrnC | SLIC | CONSTANT CURRENT/RESISTIVE | -24 AND -75 V | 2-4 CONVERSION | 1 | 13.5 µA | OTHER | S-PQCC-J28 | e0 | Not Qualified | 1 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | INTERSIL CORP | LCC | PLASTIC, MS-018AB, LCC-28 | 28 | not_compliant | 8542.39.00.01 | |||||||||
|
HC55185FCMZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | BIPOLAR | 13 dBrnC | SLIC | CONSTANT CURRENT | 75 V | 2-4 CONVERSION | 1 | 45 dB | 13.5 µA | OTHER | S-PQCC-J28 | e3 | Not Qualified | 3 | 85 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | INTERSIL CORP | PLCC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | 28 | compliant | 8542.39.00.01 | ||||||
|
HC55185FCMZ96
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | SLIC | e3 | 3 | 245 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | PLCC | 28 | compliant | 8542.39.00.01 | N28.45 | 2017-10-20 | Renesas Electronics |