Filter Your Search
1 - 2 of 2 results
|
|
HCF1007-5R6-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 5.6 µH | 8.65 mΩ | 10 % | YES | 100 kHz | FERRITE | 1008-07M | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6% TOLERANCE | 125 °C | -40 °C | 3 | RECTANGULAR PACKAGE | WRAPAROUND | CHIP, 1008-07M, HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||
|
|
HCF1007-5R6-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 8.65 mΩ | 10 % | YES | 100 kHz | FERRITE | 3931 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 6% TOLERANCE | 125 °C | -40 °C | 3 | RECTANGULAR PACKAGE | WRAPAROUND | CHIP, 1008-07M, HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8504.50.80.00 |