Filter Your Search
1 - 7 of 7 results
|
HCF4046BE
STMicroelectronics
|
Check for Price | No | Obsolete | NO | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
HCF4046BF
STMicroelectronics
|
Check for Price | No | Obsolete | NO | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | |||||||||||||||
|
HCF4046BEY
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | NO | PHASE LOCKED LOOP | CMOS | 1 | 20 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP16,.3 | compliant | 8542.39.00.01 | DIP | 16 | STMicroelectronics | ||||
|
HCF4046BE
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||
|
HCF4046BC1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 15 V | 3 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | STMICROELECTRONICS | PLASTIC, LCC-20 | compliant | 8542.39.00.01 | QLCC | 20 | ||||
|
HCF4046BM1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 20 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOP-16 | compliant | 8542.39.00.01 | SOIC | 16 | |||
|
HCF4046BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 |