Parametric results for: HCM0703-R68-R under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: hcm0703r68r
Select parts from the table below to compare.
Compare
Compare
HCM0703-R68-R
Eaton Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 680 nH 5.5 mΩ 20 % YES 100 kHz 15.5 A POWDERED IRON 2826 POWER INDUCTOR 1 YES e3 125 °C -55 °C Chip 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 3 mm 7.1 mm 6.6 mm CHIP EAR99 8504.50.80.00
HCM0703-R68-R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 680 nH 5.5 mΩ 20 % YES 100 kHz 15.5 A IRON 2827 POWER INDUCTOR 1 YES e3 125 °C -55 °C Chip 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 3 mm 7.1 mm 6.8 mm CHIP, 2827, HALOGEN FREE AND ROHS COMPLIANT EAR99 8504.50.80.00