Parametric results for: HCM1105V2-R68-R under Fixed Inductors

Filter Your Search

1 - 10 of 76 results

All Filters
|
-
-
-
-
Manufacturer Part Number: hcm110
Select parts from the table below to compare.
Compare
Compare
HCM1104-R20-R
Eaton Corporation
$0.2200 Yes Active GENERAL PURPOSE INDUCTOR 200 nH 0.72 mΩ 20 % YES 100 kHz 32 A IRON 4541 POWER INDUCTOR 1 YES 125 °C -55 °C Magnetically Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4 mm 11.1 mm 10 mm CHIP, 4541, HALOGEN FREE AND ROHS COMPLIANT EAR99 8504.50.80.00
HCM1103-8R2-R
Eaton Corporation
$0.2420 Yes Active GENERAL PURPOSE INDUCTOR 8.2 µH 38.5 mΩ 20 % YES 100 kHz 5 A POWDERED IRON 4439 POWER INDUCTOR 1 YES 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3 mm 11.1 mm 10 mm CHIP EAR99 8504.50.80.00
HCM1104-R90-R
Eaton Corporation
$0.4370 Yes Active GENERAL PURPOSE INDUCTOR 900 nH 2.5 mΩ 20 % YES 100 kHz 22 A IRON 4541 POWER INDUCTOR 1 YES 125 °C -55 °C Magnetically Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4 mm 11.1 mm 10 mm CHIP, 4541, HALOGEN FREE AND ROHS COMPLIANT EAR99 8504.50.80.00
HCM1103-100-R
Eaton Corporation
$0.5639 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 44 mΩ 20 % YES 100 kHz 5 A POWDERED IRON 4439 POWER INDUCTOR 1 YES 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3 mm 11.1 mm 10 mm CHIP EAR99 8504.50.80.00
HCM1104-R45-R
Eaton Corporation
$0.5830 Yes Active GENERAL PURPOSE INDUCTOR 450 nH 1.23 mΩ 20 % YES 100 kHz 29 A IRON 4541 POWER INDUCTOR 1 YES 125 °C -55 °C Magnetically Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4 mm 11.1 mm 10 mm CHIP, 4541, HALOGEN FREE AND ROHS COMPLIANT EAR99 8504.50.80.00
HCM1103-220-R
Eaton Corporation
$0.8977 Yes Active GENERAL PURPOSE INDUCTOR 22 µH 99 mΩ 20 % YES 100 kHz 3 A POWDERED IRON 4439 POWER INDUCTOR 1 YES 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3 mm 11.1 mm 10 mm CHIP EAR99 8504.50.80.00
HCM1103-R68-R
Eaton Corporation
$1.1684 Yes Active GENERAL PURPOSE INDUCTOR 680 nH 3.4 mΩ 20 % YES 100 kHz 21 A POWDERED IRON 4439 POWER INDUCTOR 1 YES 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3 mm 11.1 mm 10 mm CHIP EAR99 8504.50.80.00
HCM1104-R56-R
Eaton Corporation
$1.2336 Yes Active GENERAL PURPOSE INDUCTOR 560 nH 1.8 mΩ 20 % YES 100 kHz 25 A IRON 4541 POWER INDUCTOR 1 YES 125 °C -55 °C Magnetically Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4 mm 11.1 mm 10 mm CHIP, 4541, HALOGEN FREE AND ROHS COMPLIANT EAR99 8504.50.80.00
HCM1104-2R2-R
Eaton Corporation
$1.2700 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 7 mΩ 20 % YES 100 kHz 12 A IRON 4541 POWER INDUCTOR 1 YES 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CHIP, 4541, HALOGEN FREE AND ROHS COMPLIANT EAR99 8504.50.80.00
HCM1104-3R3-R
Eaton Corporation
$1.2700 Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 11.8 mΩ 20 % YES 100 kHz 10 A IRON 4541 POWER INDUCTOR 1 YES 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CHIP, 4541, HALOGEN FREE AND ROHS COMPLIANT EAR99 8504.50.80.00