Filter Your Search
1 - 2 of 2 results
|
HCMD-07-S-10.00-01
Samtec Inc
|
Check for Price | Yes | Active | 14 | 2 | 1 A | MALE | CABLE | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL (50) | BOARD CONNECTOR | NO | 5 GΩ | 28 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -20 °C | 105 °C | PREASSEM CONN | NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | 150u inch | IDC | 0.2 inch | 0.31 inch | 0.88 inch | SAMTEC INC | compliant | EAR99 | 8544.42 | |||
|
HCMD-07-S-10.00-01-S
Samtec Inc
|
Check for Price | Yes | Active | 14 | 2 | 1 A | MALE | CABLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | WITH CABLE ASSEMBLY | IDC | SAMTEC INC | compliant | EAR99 | 8544.42 |