Filter Your Search
1 - 2 of 2 results
|
HCMD-17-02
Samtec Inc
|
Check for Price | Yes | Yes | Active | 34 | 2 | 1 A | MALE | CABLE | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD CONNECTOR | NO | 28 AWG | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | IDC | 0.2 inch | 0.31 inch | 1.7 inch | SAMTEC INC | compliant | ||||
|
HCMD-17-02-S
Samtec Inc
|
Check for Price | Yes | Active | 34 | 2 | 1 A | MALE | CABLE | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | 28 AWG | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.2 inch | 0.31 inch | 1.7 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |