Filter Your Search
1 - 2 of 2 results
|
HCMS-08-S-03.00-02-T
Samtec Inc
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -20 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.13 inch | 0.31 inch | 0.98 inch | 0.23 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||
|
HCMS-08-S-03.00-02
Samtec Inc
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -20 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.13 inch | 0.31 inch | 0.98 inch | 0.23 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |