Parametric results for: HCNW135-060 under Optocoupler

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hcnw1350
Select parts from the table below to compare.
Compare
Compare
HCNW135-000E
Avago Technologies
Check for Price Yes Yes Active 25 mA 1.85 V 1 NO THROUGH HOLE MOUNT 8 mA 5 kV 1 MBps CMOS COMPATIBLE, UL RECOGNIZED SINGLE 7 % LOGIC IC OUTPUT OPTOCOUPLER 100 mW e3 85 °C -55 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC 0.400 INCH, ROHS COMPLIANT, WIDE BODY, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCNW135-000E
Broadcom Limited
Check for Price Yes Active 25 mA 1.85 V 1 NO THROUGH HOLE MOUNT 8 mA 5 kV 1 MBps CMOS COMPATIBLE, UL RECOGNIZED SINGLE 7 % LOGIC IC OUTPUT OPTOCOUPLER 100 mW e3 85 °C -55 °C 1 MATTE TIN BROADCOM INC DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies