Filter Your Search
1 - 2 of 2 results
|
HCNW135-000E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 1.85 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.400 INCH, ROHS COMPLIANT, WIDE BODY, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCNW135-000E
Broadcom Limited
|
Check for Price | Yes | Active | 25 mA | 1.85 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |