Filter Your Search
1 - 10 of 10 results
|
HCNW139-500E
Broadcom Limited
|
$1.3730 | Yes | Active | 20 mA | 1.85 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCNW139#500
Vicor Corporation
|
Check for Price | Obsolete | 20 mA | 1 | 60 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 70 °C | 1 | VICOR CORP | 0.400 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | EAR99 | |||||||||||||
|
HCNW139-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 12 mA | 1.95 V | 1 | YES | SURFACE MOUNT | 60 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | 0.400 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||
|
HCNW139-500
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 1.85 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | 70 °C | 1 | BROADCOM INC | 0.400 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||
|
HCNW139-500
Avago Technologies
|
Check for Price | No | No | Active | 20 mA | 1.85 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | 70 °C | 1 | AVAGO TECHNOLOGIES INC | 0.400 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||||||
|
HCNW139#500
Agilent Technologies Inc
|
Check for Price | Transferred | 12 mA | 60 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 70 °C | 1 | AGILENT TECHNOLOGIES INC | 0.400 INCH, SURFACE MOUNT, DIP-8 | unknown | IC Outputs | ||||||||||||||||
|
HCNW139-500
Agilent Technologies Inc
|
Check for Price | No | Transferred | 12 mA | 1.95 V | 1 | YES | SURFACE MOUNT | 60 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 200 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | 0.400 INCH, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||
|
HCNW139-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1.85 V | 1 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCNW139#500
Hewlett Packard Co
|
Check for Price | Transferred | 20 mA | 1 | 60 mA | 5 kV | 0.1 MBps | COMS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 70 °C | 1 | HEWLETT PACKARD CO | 400 MIL, WIDE BODY PKG | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||
|
HCNW139#500
Avago Technologies
|
Check for Price | No | No | Active | 20 mA | 1.85 V | YES | SURFACE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e0 | 70 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | 0.400 INCH, SURFACE MOUNT, WIDEBODY, DIP-8 | compliant | IC Outputs | Avago Technologies |