Parametric results for: HCPL-0500500E under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hcpl0500500e
Select parts from the table below to compare.
Compare
Compare
HCPL-0500500E
Broadcom Limited
Check for Price Yes Active 25 mA 1.8 V 1 YES SURFACE MOUNT 8 mA 3.75 kV 1 MBps TTL COMPATIBLE, UL RECOGNIZED SINGLE 7 % LOGIC IC OUTPUT OPTOCOUPLER 100 mW e3 100 °C -55 °C 1 MATTE TIN BROADCOM INC ROHS COMPLIANT, SOP-8 compliant 8541.40.80.00 IC Outputs
HCPL-0500-500E
Agilent Technologies Inc
Check for Price Yes Transferred 25 mA 1.8 V YES SURFACE MOUNT 8 mA 7 % 100 mW 70 °C 1 AGILENT TECHNOLOGIES INC unknown 8541.40.80.00 Transistor Outputs
HCPL-0500-500E
Broadcom Limited
Check for Price Yes Active 25 mA 1.8 V 1 YES SURFACE MOUNT 8 mA 3.75 kV 1 MBps TTL COMPATIBLE, UL RECOGNIZED SINGLE 7 % LOGIC IC OUTPUT OPTOCOUPLER 100 mW e3 100 °C -55 °C 1 MATTE TIN BROADCOM LTD ROHS COMPLIANT, SOP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-0500-500E
Avago Technologies
Check for Price Yes Yes Active 25 mA 1.8 V 1 YES SURFACE MOUNT 8 mA 3.75 kV 1 MBps TTL COMPATIBLE, UL RECOGNIZED SINGLE 7 % LOGIC IC OUTPUT OPTOCOUPLER 100 mW e3 100 °C -55 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC ROHS COMPLIANT, SOP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies